356-026-420-178

Heilind Number:EDA356-026-420-178
Manufacturer:EDAC
Manufacturer Number:356-026-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-420-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. The connector boasts a single centerline row with 26 positions, offering ample connectivity options. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make for easy installation. Elevate your circuit board assembly with this essential connector.