356-026-421-101

Heilind Number:EDA356-026-421-101
Manufacturer:EDAC
Manufacturer Number:356-026-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-421-101

Detailed Description

Enhance your electronics assembly with this essential Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees secure and reliable connections. The .156-inch pitch and single centerline row spacing make it easy to integrate into any PCB layout. Offering 26 positions, this connector supports efficient data transmission. Its straight mount orientation allows for seamless installation. Operating within a temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this high-quality component.