356-026-421-103

Heilind Number:EDA356-026-421-103
Manufacturer:EDAC
Manufacturer Number:356-026-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-421-103

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed with precision and reliability in mind, this connector features 26 positions in a single centerline row, ensuring optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts and a pitch of .156 inches, it offers high conductivity and efficiency. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless data transmission in your electronic designs.