356-026-421-104

Heilind Number:EDA356-026-421-104
Manufacturer:EDAC
Manufacturer Number:356-026-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-421-104

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connections. Designed in sleek black and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With a maximum amperage of 5A and copper alloy contact material, it guarantees efficient power transmission. Featuring a single centerline row with 26 positions, it offers ample connectivity options. The .156-inch pitch and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in our high-quality connector for secure and stable board-to-board connections.