356-026-421-107

Heilind Number:EDA356-026-421-107
Manufacturer:EDAC
Manufacturer Number:356-026-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-421-107

Detailed Description

Enhance your board-to-board PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. Featuring 26 positions in a single-center row configuration, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Upgrade your PCB assembly with this essential component.