356-026-421-112

Heilind Number:EDA356-026-421-112
Manufacturer:EDAC
Manufacturer Number:356-026-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-421-112

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component designed for seamless integration on printed circuit boards. Boasting a sleek black hue, this connector not only elevates aesthetics but also ensures efficient power transmission, with an amperage rating of 5 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment, with a wide temperature range of -40 to 105 °C. Featuring 26 positions in a single centerline row configuration, it offers ample connectivity options for your PCB setup. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the straight mount orientation facilitates easy installation. Trust in this essential connector to streamline your board-to-board connections with precision and performance.