356-026-421-158

Heilind Number:EDA356-026-421-158
Manufacturer:EDAC
Manufacturer Number:356-026-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-421-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a slim pitch of .156 inches and 26 positions, this connector offers efficient signal transmission in a single centerline row configuration. The copper alloy contacts guarantee reliable conductivity, even in demanding industrial environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Explore the possibilities and elevate your connectivity solutions with this essential component.