356-026-421-168

Heilind Number:EDA356-026-421-168
Manufacturer:EDAC
Manufacturer Number:356-026-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-421-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A and copper alloy contacts, it guarantees reliable power transmission. The 26 positions and single centerline row design offer ample connectivity options, while the .156-inch pitch allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.