356-026-421-178

Heilind Number:EDA356-026-421-178
Manufacturer:EDAC
Manufacturer Number:356-026-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-421-178

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this essential component features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester. With a contact material of high-quality Copper Alloy, it ensures reliable power transmission at an amperage of 5A. The centerline row configuration with 26 positions allows for seamless integration, while the .156-inch pitch and single row spacing facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your PCB assemblies with this essential component, a must-have in any electronic setup.