356-026-500-112

Heilind Number:EDA356-026-500-112
Manufacturer:EDAC
Manufacturer Number:356-026-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-500-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-500-112

Detailed Description

Enhance connectivity with this high-performing Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a robust amperage of 5 A and copper alloy contact material, it guarantees reliable power transmission. Boasting 26 positions in a single centerline row configuration, it offers ample connectivity options for various applications. The .156-inch pitch and straight mount orientation facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Ideal for demanding board-to-board PCB connections, this connector is a must-have for any electronics project.