MS27505E11F4PB L/C

Heilind Number:EDA356-026-500-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-500-158

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Designed for seamless integration, this black connector features 26 positions in a single centerline row, ensuring efficient data transfer. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various environments. With a copper alloy contact material and a pitch of .156 inches, it offers secure and stable connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for industrial and commercial applications. Upgrade your PCB setup with this essential component, a must-have for any electronics project.