356-026-500-178

Heilind Number:EDA356-026-500-178
Manufacturer:EDAC
Manufacturer Number:356-026-500-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-500-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-500-178

Detailed Description

The Card Edge Connector in sleek black is a reliable solution for your PCB connectivity needs. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures safety and durability in various applications. Featuring 26 positions in a single centerline row configuration, this connector offers seamless board-to-board connectivity. Crafted with high-quality copper alloy contacts, it guarantees excellent conductivity. Its .156-inch pitch and straight mount orientation make installation easy and efficient. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Trust in this connector for secure and efficient PCB connections in your projects.