MS27505E11F4S L/C

Heilind Number:EDA356-026-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-520-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector ensures reliable power transmission with a 5A amperage rating. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safe and efficient operation, even in challenging environments. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and 26 positions offer versatile connectivity options. With a single centerline row and straight mount orientation, this connector is easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.