| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E11F4SA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-026-520-102 |
MS27505E11F4SA L/C
| Heilind Number: | EDA356-026-520-102 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E11F4SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black. Designed for optimal performance, it boasts a contact material of Copper Alloy and supports a robust amperage of 5 A. With a compact and efficient single centerline row arrangement, this connector offers 26 positions for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliability even in demanding environments. Upgrade your setup with this essential component, perfect for various electronic applications.

