MS27505E11F4SB L/C

Heilind Number:EDA356-026-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-520-103

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a single centerline row layout and straight mount orientation, it offers easy installation and seamless connectivity. Boasting 26 positions and a pitch of .156 inches, it's perfect for a variety of electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential addition to any PCB setup. Elevate your connectivity game with this essential component.