MS27505E11F5P L/C

Heilind Number:EDA356-026-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts a single centerline row with 26 positions, ideal for streamlined connections. Its copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and straight mount orientation simplify installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Upgrade your setup with this premium connector and experience seamless performance.