356-026-520-112

Heilind Number:EDA356-026-520-112
Manufacturer:EDAC
Manufacturer Number:356-026-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-520-112

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black finish and a single centerline row configuration, making it a perfect fit for your advanced electronic projects. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, you can trust in its reliability. Offering 26 positions and a pitch of .156 inches, this connector ensures seamless communication between boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.