MS27505E11F5PA L/C

Heilind Number:EDA356-026-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F5PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F5PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-520-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 5 A, it can handle high-power applications with ease. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch allows for easy integration. This connector offers 26 positions in a single centerline row configuration, perfect for center mount orientations. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in a variety of environments. Upgrade your connectivity solutions with this essential component.