MS27505E11F5PD L/C

Heilind Number:EDA356-026-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-521-101

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector, designed for optimal power transmission. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a 5A amperage rating, this connector guarantees reliable power delivery. The center row configuration with single row spacing and 26 positions allows for seamless board-to-board connections. Crafted from Copper Alloy, the contacts provide superior conductivity and longevity. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Elevate your electronic systems with this essential component.