MS27505E11F5SA L/C

Heilind Number:EDA356-026-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F5SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F5SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-521-103

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black design and is built to handle an amperage of 5A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a single centerline row and 26 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and straight mount orientation make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade your connectivity game with this essential component.