MS27505E11F5SC L/C

Heilind Number:EDA356-026-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F5SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F5SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-521-107

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a reliable solution for your electronic projects. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety. With a current rating of 5 A and copper alloy contact material, it guarantees efficient power transmission. The .156-inch pitch and single centerline row spacing offer precise connectivity, while the 26 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation. Explore seamless integration and enhanced performance with this essential component.