MS27505E11F5SD L/C

Heilind Number:EDA356-026-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-521-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance. The copper alloy contacts support a high amperage of 5A, making it ideal for power transmission. Featuring a single centerline row configuration with 26 positions, this connector offers optimal space utilization on your PCB. Its straight mount orientation and .156-inch pitch facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your device with this essential component for seamless data and power transmission.