356-026-521-112

Heilind Number:EDA356-026-521-112
Manufacturer:EDAC
Manufacturer Number:356-026-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-026-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-521-112

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for seamless integration, this black connector features a centerline row layout with 26 positions, ideal for high-density PCB applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contacts guarantee reliable signal transmission, with a pitch of .156 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and single row spacing make installation convenient. Upgrade your PCB connections with this essential component.