MS27505E11F98P L/C

Heilind Number:EDA356-026-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-521-158

Detailed Description

Introducing our Black Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity, while the .156-inch pitch and single centerline row spacing make for easy and efficient installation. Suitable for a variety of applications, it boasts 26 positions and a 5A amperage rating. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in this essential component for your electrical connectivity needs.