MS27505E11F98PB L/C

Heilind Number:EDA356-026-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F98PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F98PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-026-521-178

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black, designed for high-performance applications. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable insulation and durability. With a contact material of Copper Alloy, it ensures efficient signal transmission. Featuring a single centerline row with 26 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and .156-inch pitch make installation easy, while its operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Upgrade your setup with this essential component for optimal connectivity.