356-027-400-104

Heilind Number:EDA356-027-400-104
Manufacturer:EDAC
Manufacturer Number:356-027-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-400-104

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this essential component boasts 27 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees longevity and reliability. With a pitch of .156 inches and a single centerline row, it offers precise and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB assembly with this high-quality connector, a must-have for any professional setup.