356-027-400-107

Heilind Number:EDA356-027-400-107
Manufacturer:EDAC
Manufacturer Number:356-027-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-400-107

Detailed Description

Enhance connectivity on your PCB with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester and is built to withstand rugged conditions with an operating temperature range of -40 to 105 °C. The Copper Alloy contacts ensure efficient power transmission, with a 5A amperage rating suitable for various applications. With 27 positions arranged in a single centerline row, this connector offers convenient and secure attachment for seamless board-to-board connections. Its straight mount orientation and .156-inch pitch guarantee easy installation, making it a must-have component for your electronic projects.