356-027-400-108

Heilind Number:EDA356-027-400-108
Manufacturer:EDAC
Manufacturer Number:356-027-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-400-108

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and 27 positions offer versatile compatibility. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to handle demanding environments with ease. Whether you're a DIY enthusiast or a professional technician, this connector is a must-have for seamless board-to-board PCB connections. Upgrade your setup today with this high-quality component.