356-027-400-112

Heilind Number:EDA356-027-400-112
Manufacturer:EDAC
Manufacturer Number:356-027-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-400-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Featuring 27 positions in a single centerline row, this connector offers seamless integration for your circuit boards. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in every connection. The .156-inch pitch and straight mount orientation facilitate easy installation, while the 5A amperage rating supports efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your PCB design with this essential component.