356-027-400-158

Heilind Number:EDA356-027-400-158
Manufacturer:EDAC
Manufacturer Number:356-027-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-400-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a low amperage rating of 5 A, it offers safe and efficient power transmission. The 27 contact positions, made of high-quality Copper Alloy, guarantee secure connections. Featuring a single centerline row layout, it simplifies installation on your board. The .156-inch pitch and straight mount orientation provide versatility in setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity game with this essential component.