356-027-400-168

Heilind Number:EDA356-027-400-168
Manufacturer:EDAC
Manufacturer Number:356-027-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-400-168

Detailed Description

Enhance your circuitry with our sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 27 copper alloy contacts arranged in a single centerline row, it offers seamless connectivity with a pitch of .156 inches. Suitable for board-to-board PCB connections, this connector is a must-have for electronics enthusiasts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for various projects. Upgrade your setup with this essential component, and experience seamless and efficient circuit connections like never before.