356-027-400-178

Heilind Number:EDA356-027-400-178
Manufacturer:EDAC
Manufacturer Number:356-027-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-400-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a sleek black finish, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a contact material of high-quality Copper Alloy, it guarantees efficient signal transmission, while the .156-inch pitch and single centerline row spacing make for easy installation. With 27 positions available in a straight mount orientation, it offers ample connectivity options for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for demanding applications. Upgrade your connectivity setup with this essential component.