| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 356-027-420-101 |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-027-420-101 |
356-027-420-101
| Heilind Number: | EDA356-027-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 356-027-420-101 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester. With a contact material of high-quality Copper Alloy, you can trust in its reliability. Offering 27 positions in a single centerline row, it allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your connection with this essential component.

