356-027-420-102

Heilind Number:EDA356-027-420-102
Manufacturer:EDAC
Manufacturer Number:356-027-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-420-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of applications. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring a single centerline row configuration with 27 positions, it offers ample connectivity options. The .156-inch pitch and straight mount orientation make installation easy, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for board-to-board PCB connections, this connector is a vital component for your electronic setups.