356-027-420-107

Heilind Number:EDA356-027-420-107
Manufacturer:EDAC
Manufacturer Number:356-027-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-420-107

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a compact pitch of .156 inches and a single centerline row, it offers seamless integration for 27 positions. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The sleek black color and straight mount orientation add a professional touch to your project, making it a must-have in your connector arsenal.