356-027-420-158

Heilind Number:EDA356-027-420-158
Manufacturer:EDAC
Manufacturer Number:356-027-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-420-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5 A amperage rating, making it suitable for a wide range of applications. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. With 27 positions in a single centerline row layout, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Its .156-inch pitch and straight mount orientation make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component for seamless board-to-board connections.