356-027-420-168

Heilind Number:EDA356-027-420-168
Manufacturer:EDAC
Manufacturer Number:356-027-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-420-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 27 positions, arranged in a single centerline row for easy installation. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both safety and style. With a contact material of Copper Alloy, it guarantees reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component, perfect for professional and DIY electronic projects.