356-027-421-101

Heilind Number:EDA356-027-421-101
Manufacturer:EDAC
Manufacturer Number:356-027-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-421-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage rating of 5 A. Featuring 27 gold-plated Copper Alloy contacts arranged in a single centerline row, it guarantees optimal signal integrity. The .156-inch pitch and straight mount orientation facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust and efficient circuitry. Upgrade your setup today with this essential component.