356-027-421-104

Heilind Number:EDA356-027-421-104
Manufacturer:EDAC
Manufacturer Number:356-027-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-421-104

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, it features 27 positions in a single centerline row configuration, ensuring optimal space utilization. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in various environments. With a pitch of .156 inches and straight mount orientation, installation is both precise and convenient. The copper alloy contacts offer excellent conductivity, suitable for applications requiring a 5A amperage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connection needs. Trust in its high-quality construction for dependable performance in any project.