356-027-421-107

Heilind Number:EDA356-027-421-107
Manufacturer:EDAC
Manufacturer Number:356-027-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-421-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single centerline row with 27 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees high reliability even in challenging environments. With a pitch of .156 inches and straight mount orientation, installation is quick and hassle-free. Rated for 5A of current and operating in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connector solutions with this high-quality, black-colored Card Edge Connector.