356-027-421-108

Heilind Number:EDA356-027-421-108
Manufacturer:EDAC
Manufacturer Number:356-027-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-421-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish and is engineered with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single centerline row configuration with 27 positions and a contact material of Copper Alloy, it ensures seamless and reliable data transmission. With a pitch of .156 inches and an amperage rating of 5A, it guarantees efficient power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this high-quality connector and experience enhanced connectivity like never before.