356-027-421-158

Heilind Number:EDA356-027-421-158
Manufacturer:EDAC
Manufacturer Number:356-027-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-421-158

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it guarantees reliable power transmission. The 27 positions, arranged in a single centerline row, provide ample connectivity options. Crafted from copper alloy, the contacts offer excellent conductivity and longevity. Featuring a .156-inch pitch and straight mount orientation, installation is a breeze. This connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your PCB connections today with this essential component.