356-027-421-168

Heilind Number:EDA356-027-421-168
Manufacturer:EDAC
Manufacturer Number:356-027-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-421-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your system, delivering reliable power transfer at 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any environment. With 27 positions and a .156-inch pitch, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transmission, while the single centerline row layout maximizes space efficiency. Designed for straight mount orientation, it's easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industries. Upgrade your connectivity with this essential component.