356-027-421-178

Heilind Number:EDA356-027-421-178
Manufacturer:EDAC
Manufacturer Number:356-027-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-421-178

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The copper alloy contact material ensures reliable conductivity, while the 27 positions and 5A amperage rating accommodate various components. With a pitch of .156 inches and single centerline row spacing, it offers seamless integration onto your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees long-lasting functionality. Perfect for a wide range of applications, it's a must-have for any electronics enthusiast or professional.