MS27505E11F98PC L/C

Heilind Number:EDA356-027-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission with an amperage of 5A. Boasting 27 positions in a single centerline row configuration, it offers ample connectivity options while maintaining a compact footprint. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a variety of electronic projects, this connector is a cornerstone of efficient board-to-board communication. Upgrade your connectivity solutions with this essential component.