356-027-500-102

Heilind Number:EDA356-027-500-102
Manufacturer:EDAC
Manufacturer Number:356-027-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-500-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-500-102

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environments. Featuring a single centerline row with 27 positions, this connector offers seamless integration for your board-to-board connections. The copper alloy contacts and 5 A amperage capacity guarantee efficient power transmission. Its straight mount orientation and .156" pitch provide easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your connectivity solutions with this high-quality connector, perfect for a wide range of applications.