356-027-500-103

Heilind Number:EDA356-027-500-103
Manufacturer:EDAC
Manufacturer Number:356-027-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-027-500-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-500-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a contact material of high-quality Copper Alloy, it guarantees efficient power transmission at an amperage of 5A. Featuring 27 positions in a single centerline row configuration, it offers ample connectivity options for your applications. The .156-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your PCB design with this essential component, a must-have in any electronic setup.