MS27505E11F99PC L/C

Heilind Number:EDA356-027-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-520-102

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The connector offers 27 positions in a single centerline row, with a pitch of .156 inches, ideal for a wide range of applications. Its straight mount orientation and center row spacing make installation easy and convenient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic setups with this essential component.