MS27505E11F99PD L/C

Heilind Number:EDA356-027-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-520-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 5 A amperage capacity, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees stability and longevity. Featuring a single centerline row with 27 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material and .156 in pitch ensure efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Upgrade your setup with this essential connector, perfect for high-speed data transmission and power delivery.