MS27505E11F99S L/C

Heilind Number:EDA356-027-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11F99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11F99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-027-520-104

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, it features 27 positions with a single centerline row layout, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting durability, even in harsh operating environments. With an amperage rating of 5A and a pitch of .156 inches, this connector offers high-speed data transmission capabilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.